Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.329 |
Price for:Each
Minimum: 10000
Multiple: 10000
€3,290.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-6201514
Order Code3933004
Product RangeR30 Series
Spacer MaterialAluminium
Overall Length15mm
Outer Diameter5mm
Inner Diameter3.2mm
Spacer TypeRound
Product RangeR30 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
5mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
15mm
Inner Diameter
3.2mm
Product Range
R30 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:96062900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002