Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.600 |
50+ | €5.300 |
100+ | €4.910 |
Price for:Each
Minimum: 1
Multiple: 1
€5.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS01-30300500
Order Code3755469
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Silver
Length30mm
Width30mm
Depth5mm
Product Range-
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S01-30300500 is a RFI Shield Can provides excellent RFI and EMI protection to sensitive circuitry at the PCB level. It is made up of nickel silver contact with unplated finish/plating on contact surface. The 0.3mm thickness shield can is suitable for use with S1711 and S2711 shield clips.
Applications
Industrial
Technical Specifications
Shielding Type
EMI Shielding
Length
30mm
Depth
5mm
Attenuation
-
Gasket Material
Nickel Silver
Width
30mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003765