Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
13 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.330 |
| 10+ | €34.750 |
| 25+ | €32.330 |
Price for:Each
Minimum: 1
Multiple: 1
€39.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS01-806005KIT
Order Code3754551
Shielding TypeEMI Shielding
Gasket Material-
Product Length-
Product Width-
Product Depth-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RFI shield can development kit
- Helps to make own shield cans in minutes, ideal for fast prototyping
- Scored for easy folding (at 5mm spacing)
- Operating temperature range from -40°C to +105°C
Contents
2 x DIY shield can blanks (60 x 80mm), Instruction sheet, 24 x S1711-46R shield can clips.
Technical Specifications
Shielding Type
EMI Shielding
Product Length
-
Product Depth
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
-
Product Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116573