Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoS02-25200300
Order Code3755473
Product RangeEZ BoardWare
Technical Datasheet
363 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.420 |
| 50+ | €4.940 |
| 100+ | €2.780 |
Price for:Each
Minimum: 1
Multiple: 1
€5.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS02-25200300
Order Code3755473
Product RangeEZ BoardWare
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Silver
Product Length25mm
Product Width20mm
Product Depth3mm
Product RangeEZ BoardWare
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
25mm
Product Depth
3mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Nickel Silver
Product Width
20mm
Product Range
EZ BoardWare
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996