Print Page
Image is for illustrative purposes only. Please refer to product description.
2,946 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
5+ | €1.420 |
10+ | €1.340 |
20+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS13-503
Order Code9960147
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing1.27mm
Connector Tip Style-
Current Rating3A
Overall Length17.75mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S13-503 from Harwin is an ATE two piece spring probe sleeve/receptacle with 1.27mm pitch. It is suitable for use with 30AWG wire.
- Ø0.95mm Recommended hole size
- Crimp or solder termination
- Operating temperature range from -40°C to 85°C
- Connector orientation is vertical
- Phosphor bronze base material
- Gold finish
- Body length is 17.75mm
- Suitable for use with P13-XX23 series probe
Applications
Industrial
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
17.75mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Centreline Spacing
1.27mm
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (3)
Alternatives for S13-503
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028