Print Page
Image is for illustrative purposes only. Please refer to product description.
3,794 In Stock
7,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.278 |
100+ | €0.191 |
500+ | €0.167 |
1000+ | €0.164 |
2500+ | €0.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1411-46R
Order Code2396285
Technical Datasheet
Accessory TypeShield Clip
For Use WithEMI/RFI Shields
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S1411-46R is a surface-mount RFI Shield Clip for use with 0.7 to 1mm shield. It is made of beryllium copper with 100% tin over nickel plated finish.
- Top entry style
- 260°C for 10 seconds Maximum soldering temperature
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shield Clip
Product Range
-
For Use With
EMI/RFI Shields
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000403