Print Page
142,446 In Stock
42,500 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.302 |
62+ | €0.213 |
187+ | €0.190 |
500+ | €0.169 |
1250+ | €0.161 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
S1751-46R SMT test point ideal for use with standard test probes, test lead clips and hooks.
- 3.25 x 1.63mm footprint, 2mm high tin finish
- 2A current rating
- 2.00mm height of connector above PCB
- Operating temperature range from -55°C to +125°C
Technical Specifications
Product Range
S1751
Connector Mounting
Surface Mount
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for S1751-46R
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023