Print Page
Image is for illustrative purposes only. Please refer to product description.
4,771 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.363 |
100+ | €0.252 |
500+ | €0.223 |
1000+ | €0.216 |
2500+ | €0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1761-42R
Order Code2289773
Technical Datasheet
Accessory TypeGrounding Spring
For Use WithPCB Shielding and Grounding Applications
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S1761-42R is a surface-mount Spring Contact for use with PCB shielding and grounding applications. It is made of titanium copper with gold plated finish.
- 4A Current rating
- 260°C for 10 seconds Maximum soldering temperature
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Grounding Spring
Product Range
-
For Use With
PCB Shielding and Grounding Applications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000817