Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.318 |
6000+ | €0.294 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€636.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS70-138305045R
Order Code2664886
Technical Datasheet
Accessory TypeSMT Contact Pad
For Use WithHarwin Spring Loaded Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
S70-138305045R is a rectangle shaped SMT flat contact pad with gold finish. Use as a hard-wearing mating surface for SMT spring contacts, spring loaded contacts and spring loaded contact assemblies.
- 3.8mm x 3mm rectangle, 0.5mm thick
- Operating temperature range from -40 to 180°C
- 6A current rating
- 1.15mohm maximum contact resistance
Technical Specifications
Accessory Type
SMT Contact Pad
Product Range
-
For Use With
Harwin Spring Loaded Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057