Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.130 |
30000+ | €0.126 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€1,300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7231-45R
Order Code3755759
Contact TypeSpring
Shielding TypeEMI Shielding
Gasket MaterialTitanium Copper Alloy
Product Range-
Product Length2.5mm
Product Width1mm
Product Depth1.28mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Type
Spring
Gasket Material
Titanium Copper Alloy
Product Length
2.5mm
Product Depth
1.28mm
Shielding Type
EMI Shielding
Product Range
-
Product Width
1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001