Print Page
Image is for illustrative purposes only. Please refer to product description.
2,715 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.321 |
100+ | €0.147 |
500+ | €0.134 |
1000+ | €0.128 |
2500+ | €0.127 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS8121-46R
Order Code1859382
Technical Datasheet
Cable Clamp / Clip TypeSurface Mount Cable Clamp
Internal Diameter1.3mm
Cable Clamp / Clip MaterialCopper
Cable Clamp / Clip ColourGrey
External Length7mm
External Width5.5mm
Height2.55mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Surface Mount Cable Clamp
Cable Clamp / Clip Material
Copper
External Length
7mm
Height
2.55mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
1.3mm
Cable Clamp / Clip Colour
Grey
External Width
5.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000268