Print Page
Image is for illustrative purposes only. Please refer to product description.
2,979 In Stock
2,020 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.530 |
25+ | €1.280 |
75+ | €1.120 |
200+ | €1.060 |
500+ | €0.929 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS8421-45R.
Order Code2115305
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S8421-45R is a surface mount Coin-cell Battery Holder/Retainer with PPS housing and gold-plated phosphor bronze contact base. Low profile design available with dual independent contact points for enhanced electrical reliability.
- Female/socket contact
- Horizontal connector orientation
- Horizontal designs are tape and reel packaged for auto placement
- Highly effective retention of coin cell batteries
- Eliminates need for soldered-in cells
- Vertical mount minimises PCB real estate usage
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
SMD
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Alternatives for S8421-45R.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001928