Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-52480
Order Code1079581
Product RangeHelashrink 1100 Series
Also Known As1152-4-G
Technical Datasheet
111 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €20.980 |
10+ | €20.460 |
25+ | €19.930 |
100+ | €18.880 |
250+ | €18.500 |
Price for:Each
Minimum: 1
Multiple: 1
€20.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-52480
Order Code1079581
Product RangeHelashrink 1100 Series
Also Known As1152-4-G
Technical Datasheet
Boot ConfigurationRight Angle
I.D. Supplied - Imperial0.944"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.02"
Total Length - Metric26mm
I.D. Recovered Max - Imperial0.413"
I.D. Recovered Max - Metric10.5mm
Shrink Tubing / Boot MaterialPE (Polyethylene)
Shrink Ratio2.28:1
Product RangeHelashrink 1100 Series
Product Overview
The 1152-4-G-PEX-BK is a right-angle Heat Shrink Boot made of cross linked polyethylene with rib. This style provides connector cable strain relief and can be installed directly onto connector rear thread.
- Semi rigid flexibility
- VG 95343 Flammability
- 14kV/mm According to ASTM D2671 dielectric strength
Applications
Industrial, Thermal Management
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
24mm
Total Length - Imperial
1.02"
I.D. Recovered Max - Imperial
0.413"
Shrink Tubing / Boot Material
PE (Polyethylene)
Product Range
Helashrink 1100 Series
I.D. Supplied - Imperial
0.944"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
26mm
I.D. Recovered Max - Metric
10.5mm
Shrink Ratio
2.28:1
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01