Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €234.190 |
5+ | €226.180 |
10+ | €214.480 |
25+ | €211.600 |
50+ | €204.810 |
Price for:Each
Minimum: 1
Multiple: 1
€234.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No147-50000
Order Code4632440
Technical Datasheet
Photovoltaic / Solar Connector TypeMale & Female Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP68
Wire Size AWG Max-
Current Rating-
Voltage Rating1.5kV
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Photovoltaic / Solar Connector Type
Male & Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
-
Voltage Rating
1.5kV
SVHC
No SVHC (07-Nov-2024)
Keying
-
IP Rating
IP68
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001