Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01801 MB2A-PA66-WH
Order Code1168981
Also Known AsMB2A-PA66-WH (50)
Your Part Number
Technical Datasheet
455 In Stock
80 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.330 |
| 10+ | €25.600 |
| 25+ | €24.790 |
| 100+ | €23.450 |
| 250+ | €22.990 |
| 500+ | €22.520 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€27.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01801 MB2A-PA66-WH
Order Code1168981
Also Known AsMB2A-PA66-WH (50)
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length13mm
Width13mm
Height4.1mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MB series from HellermannTyton are self adhesive, screw fixing cable tie mounts. The cable tie mounts are used where speed, simplicity and a firm fixing base are required. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts are impractical or undesirable.
- Self-adhesive, synthetic rubber adhesive backing
- Excellent security, particularly in areas of high vibration
- Maximum adhesive surface area to achieve high pull-off force
- 4-way entry for cable tie for quicker and more flexible installation
- Polyamide 6.6 material
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
13mm
Height
4.1mm
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
13mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024