Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-11819 TY8G1S-PA66-NA
Order Code805970
Also Known As4031026122199
Your Part Number
Technical Datasheet
303 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.180 |
| 10+ | €1.030 |
| 100+ | €0.852 |
| 500+ | €0.838 |
| 1000+ | €0.823 |
| 2500+ | €0.809 |
Price for:Each
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-11819 TY8G1S-PA66-NA
Order Code805970
Also Known As4031026122199
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia3.2mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length32mm
Width25mm
Height5.2mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 151-11819 is a self-adhesive screw fixing Cable Tie Mount made of adhesive acrylate with base of polyurethane foam. It is applicable where speed, simplicity and a firm fixing base are required.
- Screwable or self-adhesive
- Concave design to support larger diameter cables and bundles
- 2-way Mounting base for safe guiding of cables and conduits
- Suitable for applications with minimal space
- Mounted before cable installation
- Usable with standard cable ties for reduced inventory
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
32mm
Height
5.2mm
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
3.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002