Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28119 MB1-PA66-NA.
Order Code842369
Also Known As5022660116988
Your Part Number
Technical Datasheet
41 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.700 |
| 10+ | €20.240 |
| 25+ | €19.780 |
| 100+ | €18.730 |
| 250+ | €18.360 |
| 500+ | €17.980 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€20.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28119 MB1-PA66-NA.
Order Code842369
Also Known As5022660116988
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia2.9mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length12.5mm
Width8mm
Height3.5mm
Product Range-
Product Overview
The 151-28119 is a MB1 Cable Tie Mount made of polyamide 6.6 (PA66). It offers particular benefits, but designed for simple, yet robust, installation in a wide variety of applications.
- UL94V-2 Flammability
Applications
Industrial, Communications & Networking
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
12.5mm
Height
3.5mm
Mounting Hole Dia
2.9mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03