Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28449 MB4CAS-PA66-NA
Order Code823170
Also Known As4031026122724
Your Part Number
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €99.410 |
| 5+ | €97.750 |
| 10+ | €96.100 |
| 25+ | €94.440 |
| 50+ | €89.460 |
| 100+ | €87.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€99.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28449 MB4CAS-PA66-NA
Order Code823170
Also Known As4031026122724
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia4.2mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length5.7mm
Width29mm
Height-
Product Range-
Product Overview
The 151-28449 is a self adhesive, screwable Cable Tie Mount made of polyamide 6.6. It features synthetic rubber with base of polyethylene foam adhesive. This MB-series square-cut mount is ideal where speed, simplicity and a firm fixing base are required.
- Simple to install with a screw or bolt
- Excellent security, particularly in areas of high vibration
- Maximum adhesive surface area to achieve high pull-off force
- 4-way Entry for cable tie for quicker and more flexible installation
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
5.7mm
Height
-
Mounting Hole Dia
4.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
29mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005