Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No152-41-G-PEX-BK
Order Code1079557
Product RangeHelashrink 150 Series
Also Known As5022660634727
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.130 |
10+ | €13.540 |
25+ | €12.940 |
100+ | €12.230 |
250+ | €11.990 |
Price for:Each
Minimum: 1
Multiple: 1
€14.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No152-41-G-PEX-BK
Order Code1079557
Product RangeHelashrink 150 Series
Also Known As5022660634727
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial0.944"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.02"
Total Length - Metric26mm
I.D. Recovered Max - Imperial0.413"
I.D. Recovered Max - Metric10.5mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio2.28:1
Product RangeHelashrink 150 Series
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
24mm
Total Length - Imperial
1.02"
I.D. Recovered Max - Imperial
0.413"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 150 Series
I.D. Supplied - Imperial
0.944"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
26mm
I.D. Recovered Max - Metric
10.5mm
Shrink Ratio
2.28:1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005