Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-52880
Order Code1079558
Product RangeHelashrink 150 Series
Also Known As152-42-G
Technical Datasheet
164 In Stock
257 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.840 |
10+ | €15.290 |
25+ | €14.740 |
100+ | €13.990 |
250+ | €13.710 |
Price for:Each
Minimum: 1
Multiple: 1
€15.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-52880
Order Code1079558
Product RangeHelashrink 150 Series
Also Known As152-42-G
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial0.944"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.49"
Total Length - Metric38mm
I.D. Recovered Max - Imperial0.413"
I.D. Recovered Max - Metric10.5mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio2.28:1
Product RangeHelashrink 150 Series
Product Overview
The 152-42-G-PEX-BK is a black semi-rigid flexible Heat-Shrink made of polyester elastomer cross-linked (PEEX). This 150-series heat-shrink style is used in conjunction with circular grooved adaptor, providing protection against environmental stresses. The inside lip has been designed to provide extra reinforced stress relief. Special fitting 199-4-G for audio plugs has external ribs for an improved grip.
- Bottle shape
- Straight plug and socket connector terminal casing
- VG 95343 Flammability
- -75 to 150°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
24mm
Total Length - Imperial
1.49"
I.D. Recovered Max - Imperial
0.413"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 150 Series
I.D. Supplied - Imperial
0.944"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
38mm
I.D. Recovered Max - Metric
10.5mm
Shrink Ratio
2.28:1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005