Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No164-21108
Order Code1774274
Also Known AsHTC20SK-PP-WH (70)
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.410 |
5+ | €40.610 |
10+ | €40.450 |
25+ | €40.300 |
50+ | €40.140 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€46.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No164-21108
Order Code1774274
Also Known AsHTC20SK-PP-WH (70)
Technical Datasheet
External Height - Metric24mm
External Width - Metric24mm
Length - Metric500mm
External Height - Imperial0.94"
External Width - Imperial0.94"
Length - Imperial19.7"
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HTC cable supports are a space-saving wiring system that holds the routed cable clearly open to view. Cables can be routed in or out over the whole length of the support. The supports can be rapidly mounted as they use an adhesive strip. The high-quality foam bonding layer smoothes over irregularities in the underlying surface and works particularly well on powder-coated surfaces. Due to their flexibility, it is possible to install the supports at 90° angles.
- Flammability: UL94 V0 (excluding adhesive)
- Temperature range of -20℃ to +70℃ continuous
Technical Specifications
External Height - Metric
24mm
Length - Metric
500mm
External Width - Imperial
0.94"
SVHC
No SVHC (17-Dec-2014)
External Width - Metric
24mm
External Height - Imperial
0.94"
Length - Imperial
19.7"
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415