Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No391-90010
Order Code3931396
Also Known As4031026660561
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €247.670 |
5+ | €247.640 |
10+ | €247.610 |
25+ | €238.010 |
50+ | €227.900 |
Price for:Each
Minimum: 1
Multiple: 1
€247.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No391-90010
Order Code3931396
Also Known As4031026660561
Technical Datasheet
Input Power-
Supply Voltage VAC-
Heat Temperature Max900°C
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Input Power
-
Heat Temperature Max
900°C
Plug Type
-
Supply Voltage VAC
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84688000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.547