Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No554-51201
Order Code4170697
Product RangeTLFX Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €151.090 |
5+ | €147.410 |
10+ | €143.690 |
25+ | €141.340 |
50+ | €138.990 |
100+ | €136.210 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€151.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No554-51201
Order Code4170697
Product RangeTLFX Series
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial0.19"
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourYellow
Total Length - Imperial59.05ft
Total Length - Metric18m
I.D. Recovered Max - Imperial0.09"
I.D. Recovered Max - Metric2.4mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio2:1
Product RangeTLFX Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
4.8mm
Total Length - Imperial
59.05ft
I.D. Recovered Max - Imperial
0.09"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
TLFX Series
I.D. Supplied - Imperial
0.19"
Shrink Tubing / Boot Colour
Yellow
Total Length - Metric
18m
I.D. Recovered Max - Metric
2.4mm
Shrink Ratio
2:1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001