Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No625-00001
Order Code101619
Product RangeHellerine M
Also Known AsHellerine M, 284 ml (284)
Technical Datasheet
341 In Stock
905 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.680 |
10+ | €11.080 |
25+ | €10.470 |
100+ | €9.930 |
250+ | €9.730 |
Price for:Each
Minimum: 1
Multiple: 1
€11.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No625-00001
Order Code101619
Product RangeHellerine M
Also Known AsHellerine M, 284 ml (284)
Technical Datasheet
Lubricant TypeFluid
Dispensing MethodBottle
Volume284ml
Weight10oz
Product RangeHellerine M
SVHCNo SVHC (07-Nov-2024)
Product Overview
Recommended when fitting sleeves with the 'SS' and 147-754 tools. It is a non-conductor and can be used with all types of rubber and PVC parts. Supplied in a 10oz (284ml) bottle.
- Fungistatic lubricant designed to dry slowly
- Formulated for use with synthetic rubber and plastic cable markers
- Approved to AFS 611A, DTD 900/4877A Grade ZX36
- Continuous Operating Temperature: -10°C to +150°C
Technical Specifications
Lubricant Type
Fluid
Volume
284ml
Product Range
Hellerine M
Dispensing Method
Bottle
Weight
10oz
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28