Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoA801632T
Order Code1430978
Product RangePre-insulated crimp kit
Also Known AsGTIN UPC EAN: 5022660014550
Technical Datasheet
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €117.900 |
5+ | €112.010 |
10+ | €106.110 |
25+ | €103.990 |
50+ | €101.870 |
Price for:Each
Minimum: 1
Multiple: 1
€117.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoA801632T
Order Code1430978
Product RangePre-insulated crimp kit
Also Known AsGTIN UPC EAN: 5022660014550
Technical Datasheet
Accessory TypeTerminal Kit
For Use With-
Product RangePre-insulated crimp kit
SVHCNo SVHC (17-Dec-2014)
Product Overview
Pre-insulated crimp kit containing a total of 630 components. 590 pre insulated terminals in 20 popular styles and 40 cable ties. Housed in a rugged steel box with drop down carrying handle. Kit includes colour coded ratchet crimp tool and cable tie cutter
- Material - terminal: Copper. Tin coated
- Material - terminal insulation: Polyvinylchloride (PVC)
- Terminal colour code/Cable size/Cable size: Red/0.5-1.5mm2/22-18AWG Blue/1.5-2.5mm2/16-14AWG Yellow/4.0-6.0mm2/12-10AWG
Applications
Maintenance & Repair
Contents
Quality steel carry box, Cutting tool, Ratchet crimper, Assorted terminals (see datasheet for exact breakdown)
Technical Specifications
Accessory Type
Terminal Kit
Product Range
Pre-insulated crimp kit
For Use With
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for A801632T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8