Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCTAM210C2
Order Code2525455
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.51 |
| 2+ | €29.55 |
| 5+ | €27.08 |
| 10+ | €23.80 |
| 20+ | €22.48 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€32.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCTAM210C2
Order Code2525455
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia5.2mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20.4mm
Width10.2mm
Height5.1mm
Product Range-
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
White
Length
20.4mm
Height
5.1mm
Mounting Hole Dia
5.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048535