Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-30303 CTM010C2
Order Code2525456
Product RangeCTM Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.540 |
| 2+ | €26.850 |
| 5+ | €24.620 |
| 10+ | €21.630 |
| 20+ | €20.440 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€29.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-30303 CTM010C2
Order Code2525456
Product RangeCTM Series
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia3.8mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14.7mm
Width9.4mm
Height6.9mm
Product RangeCTM Series
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
White
Length
14.7mm
Height
6.9mm
Mounting Hole Dia
3.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.4mm
Product Range
CTM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043546