Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No621-80005 D KIT-MET-BUCopy
Manufacturer Standard Lead Time8 weeks
Order Code151080
Also Known AsD KIT-MET
Your Part Number
49 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €226.740 |
| 5+ | €219.870 |
| 10+ | €212.490 |
| 25+ | €205.710 |
Price for:Each
Minimum: 1
Multiple: 1
€226.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No621-80005 D KIT-MET-BUCopy
Manufacturer Standard Lead Time8 weeks
Order Code151080
Also Known AsD KIT-MET
Technical Datasheet
Accessory TypeExpandable Marker and Sleeves Application Tool
Product Range-
Product Overview
The D KIT from Hellermann Tyton is a three pronged expansion tool kit for markers, sleeves and grommets. This kit is used to ensure speedy and precise application of expandable markers and sleeves. It enables the fitting of sleeves between 1.2mm and 11.5mm diameters.
- For expandable markers and sleeves 1.2mm to 11.5mm ID
- Bundle diameter 1.2mm to 11.5mm
- Maximum application diameter 17mm
- Maximum length of marker is 32mm
Contents
Tool body, Three pronged expansion tools (K, S, SS), Small bottle of Hellerine lubricant.
Technical Specifications
Accessory Type
Expandable Marker and Sleeves Application Tool
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
