Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No600-01525
Order Code1168912
Product RangeHelsyn H Series
Also Known AsH12-CR-BK (500)
Technical Datasheet
158 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.170 |
10+ | €12.990 |
25+ | €12.800 |
100+ | €12.190 |
250+ | €11.700 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€13.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No600-01525
Order Code1168912
Product RangeHelsyn H Series
Also Known AsH12-CR-BK (500)
Technical Datasheet
Sleeving / Tubing TypeBinding
Sleeving MaterialPolychloroprene
Sleeving ColourBlack
Internal Diameter1.2mm
Length - Metric20mm
Length - Imperial0.78"
Product RangeHelsyn H Series
Product Overview
The Helsyn H series from HellermannTyton is non shrinkable chloroprene tubing. The chloroprene tubing (H) are ideally suited for rigorous environments such as aerospace, mass transit and defence markets. As the material is highly elastic, its original size can be expanded 500% on application and 200% in continuous use. Suitable for binding and identification of cable harnesses using indelible markers.
- Highly flexible and easy to apply
- Withstands up to 120°C intermittent temperature
- Covers many cable diameters with one size
- Available in cut lengths
- UL94 HB flammability
- Approved to BBS3858 Type 1, IEC 684-3-116, BS4G198 Type 1 and DEF STAN 59-15 D2
- Diameter ranges from 1.2mm to 15mm
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Binding
Sleeving Colour
Black
Length - Metric
20mm
Product Range
Helsyn H Series
Sleeving Material
Polychloroprene
Internal Diameter
1.2mm
Length - Imperial
0.78"
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06945