Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No321-30000
Order Code1729401
Product RangeHA67 Series
Also Known As4031026322865
Technical Datasheet
57 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.980 |
10+ | €16.490 |
25+ | €15.990 |
100+ | €15.150 |
250+ | €14.850 |
Price for:Each
Minimum: 1
Multiple: 1
€16.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No321-30000
Order Code1729401
Product RangeHA67 Series
Also Known As4031026322865
Technical Datasheet
Shrink Ratio6:1
I.D. Supplied - Imperial0.748"
I.D. Supplied - Metric19mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHA67 Series
Product Overview
The HA67-19.0-3.2 is a Black adhesive lined Heat Shrinkable Tube made of cross-linked polyolefin. It insulates seals and protects large size differences between connectors and cables. Conforms well to highly variable substrate dimensions. Passes over large connectors and shrinks onto much smaller cable jackets.
- Thermoplastic adhesive-lined tubing
- Simplifies cable repair
- Resistant to impact and abrasion
- Environmental sealing and excellent insulation
- High shrink ratio, heavy-duty heat shrinkable tubing
- Not flame retarded
- 10¹⁴Ω-cm Volume resistance
Applications
Alternative Energy, Aerospace, Defence, Military, Automotive
Technical Specifications
Shrink Ratio
6:1
I.D. Supplied - Metric
19mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.748"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
3.2mm
Product Range
HA67 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105