Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-60001 HAT8-PA66-BU
Order Code1674242
Product RangeHelawrap Series
Also Known AsHAT8-PA66-BU (10)
Your Part Number
Technical Datasheet
53 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.810 |
| 10+ | €3.420 |
| 100+ | €3.030 |
| 250+ | €2.970 |
| 500+ | €2.910 |
| 1000+ | €2.850 |
Price for:Each
Minimum: 1
Multiple: 1
€3.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-60001 HAT8-PA66-BU
Order Code1674242
Product RangeHelawrap Series
Also Known AsHAT8-PA66-BU (10)
Technical Datasheet
Sleeving Tool TypeApplicator
For Use WithHelawrap Cable Cover, 8 mm
Product RangeHelawrap Series
Product Overview
The HAT8 BLUE is a blue Applicator Tool enables the user to bundle cable rapidly and effortlessly. The applicator tool has been optimized to glide smoothly through the cover and allows easy insertion of cable into Helawrap. The unique design also allows individual cables to be removed from the applicator tool and branched off through the cover apertures. This application tool is used with Helawrap HWPP, HWPAV0 and HWPPMC slit cable covers to bundle.
- Bundle cable rapidly and effortlessly
- Glides smoothly and securely through cover
- Easy insertion of cable
- UL94V-0 Flammability
Applications
Alternative Energy, Logistics, Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
Sleeving Tool Type
Applicator
Product Range
Helawrap Series
For Use With
Helawrap Cable Cover, 8 mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165