Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHCBS-10
Order Code3378371
Product RangeHCBS
Also Known AsGTIN UPC EAN: 5022660341304
Technical Datasheet
25 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €6.160 |
5+ | €5.600 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€6.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHCBS-10
Order Code3378371
Product RangeHCBS
Also Known AsGTIN UPC EAN: 5022660341304
Technical Datasheet
Insulator Colour-
Product RangeHCBS
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Provides a secure connection of wire and cable
- Material: High conductivity copper BS EN12449
- Purity: <gt/>99.9%
- Coating: Electro Tin Plating to BS1872
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (16-Jan-2020)
Product Range
HCBS
Wire Size AWG Max
-
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075