Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS/4-6N HELAGAINE(106090
Order Code1168906
Product RangeHelagaine HEGPA66 Series
Also Known As6TS/4-6N HELAGAINE
Technical Datasheet
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.570 |
10+ | €15.350 |
25+ | €15.130 |
100+ | €14.400 |
250+ | €13.820 |
Price for:Each
Minimum: 1
Multiple: 1
€15.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS/4-6N HELAGAINE(106090
Order Code1168906
Product RangeHelagaine HEGPA66 Series
Also Known As6TS/4-6N HELAGAINE
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialNylon 6.6 (Polyamide 6.6)
Sleeving ColourGrey
Internal Diameter4mm
Length - Metric25m
Length - Imperial82ft
Product RangeHelagaine HEGPA66 Series
Product Overview
The HEGPA6604 GREY is a 25m Helagaine Braid Sleeve made of polyamide 6.6 (PA66) resulting in tougher sleeve with excellent resistance to abrasion. Despite its toughness, Helagaine HEGPA66 can be easily applied even over very irregular shapes. Helagaine expansive braided tubing eases the production of cable harnesses by allowing the user to compress the tubing, to increase the diameter to a maximum, before drawing the cables through. It is particularly suitable for vehicle manufacturing as well as plant construction.
- UL94V-2 Flammability rating
- High mechanical protection
- Excellent resistance to abrasion and bending
- 255°C Melting point
Applications
Automotive
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey
Length - Metric
25m
Product Range
Helagaine HEGPA66 Series
Sleeving Material
Nylon 6.6 (Polyamide 6.6)
Internal Diameter
4mm
Length - Imperial
82ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1