Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS6-10N BLACK
Order Code1168987
Product RangeHelagaine HEGPA66 Series
Technical Datasheet
113 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.050 |
5+ | €26.260 |
10+ | €25.760 |
25+ | €23.600 |
50+ | €22.820 |
Price for:Each
Minimum: 1
Multiple: 1
€27.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS6-10N BLACK
Order Code1168987
Product RangeHelagaine HEGPA66 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialNylon 6.6 (Polyamide 6.6)
Sleeving ColourBlack
Internal Diameter8mm
Length - Metric25m
Length - Imperial82ft
Product RangeHelagaine HEGPA66 Series
Product Overview
The HEGPA6608 BLACK is a polyamide Braided Sleeving, provides excellent abrasion resistance. It is particularly suitable for vehicle manufacturing as well as plant construction.
- Excellent abrasion resistance
- Highly flexible
- Easy to apply over irregular shapes
- Good chemical resistance
- UL94V-2 Flammability rating
- -50 to 150°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
25m
Product Range
Helagaine HEGPA66 Series
Sleeving Material
Nylon 6.6 (Polyamide 6.6)
Internal Diameter
8mm
Length - Imperial
82ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164654