Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS10-14N BLACK
Order Code1168989
Product RangeHelagaine HEGPA66 Series
Also Known As170-41200
Technical Datasheet
42 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €41.260 |
5+ | €40.070 |
10+ | €39.290 |
25+ | €36.000 |
50+ | €34.820 |
Price for:Each
Minimum: 1
Multiple: 1
€41.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS10-14N BLACK
Order Code1168989
Product RangeHelagaine HEGPA66 Series
Also Known As170-41200
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialNylon 6.6 (Polyamide 6.6)
Sleeving ColourBlack
Internal Diameter12mm
Length - Metric25m
Length - Imperial82ft
Product RangeHelagaine HEGPA66 Series
Product Overview
The HEGPA6612 BLACK is a 25m Helagaine Braid Sleeve made of polyamide 6.6 (PA66) resulting in tougher sleeve with excellent resistance to abrasion. Despite its toughness, Helagaine HEGPA66 can be easily applied even over very irregular shapes. Helagaine expansive braided tubing eases the production of cable harnesses by allowing the user to compress the tubing, to increase the diameter to a maximum, before drawing the cables through. It is particularly suitable for vehicle manufacturing as well as plant construction.
- Excellent abrasion resistance
- Highly flexible
- Easy to apply over irregular shapes
- Good chemical resistance
- UL94V-2 Flammability rating
- -50 to 150°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
25m
Product Range
Helagaine HEGPA66 Series
Sleeving Material
Nylon 6.6 (Polyamide 6.6)
Internal Diameter
12mm
Length - Imperial
82ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22