Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHG-PP21
Order Code3763159
Product RangeHelaGuard PP Series
Your Part Number
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €77.340 |
| 3+ | €73.040 |
Price for:Each
Minimum: 1
Multiple: 1
€77.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHG-PP21
Order Code3763159
Product RangeHelaGuard PP Series
Technical Datasheet
Conduit MaterialPP (Polypropylene)
Coating-
Conduit ColourBlack
External Diameter21mm
Product RangeHelaGuard PP Series
SVHCTo Be Advised
Product Overview
HelaGuard PP Standard is typically used in electrical installations and buildings, particularly when buried in concrete or plaster.
- Very flexible
- Abrasion resistant
- Resistant to acids and alkalis
- Self-extinguishing to IEC 61386
- 21mm Diameter
- Length: 50m
Technical Specifications
Conduit Material
PP (Polypropylene)
Conduit Colour
Black
Product Range
HelaGuard PP Series
Coating
-
External Diameter
21mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.565