Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No518-06013 HGPC1-3-PVC-SPECIAL
Order Code1201800
Also Known AsHGPC1-3-PVC-Special
Your Part Number
Technical Datasheet
53 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.900 |
| 5+ | €50.050 |
| 10+ | €49.210 |
| 25+ | €48.360 |
| 50+ | €45.810 |
| 100+ | €44.890 |
Price for:Each
Minimum: 1
Multiple: 1
€50.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No518-06013 HGPC1-3-PVC-SPECIAL
Order Code1201800
Also Known AsHGPC1-3-PVC-Special
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HG1-3CASS is a Helagrip Cable Marker made of high-grade PVC (polyvinyl chloride) compound and is indelibly marked. This marker has a specially designed profile, allowing each size to fit a wide range of cable diameters. The chevron end cut enables locked alignment of a series of legends. They can be printed with A-Z, 0-9, +, -, /, EARTH and special characters, both in sets and sequentially marked. Helagrip is used for the identification of cables and wires.
- Pocket sized
- Standard resistor colour code and pink colour
- Quick efficient cable identification
- Standard 6 light fastness
- Resistance to acids, alkalis, fuel-goods
- -65 to 105°C Continuous operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Kit Contents
-
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074