Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30315
Order Code1838433
Also Known AsHIS-3-BAG-3/1-PO-X-CL (10)
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.970 |
| 10+ | €6.350 |
| 100+ | €5.730 |
| 250+ | €5.620 |
| 500+ | €5.500 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€6.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30315
Order Code1838433
Also Known AsHIS-3-BAG-3/1-PO-X-CL (10)
Technical Datasheet
I.D. Supplied - Imperial0.118"
I.D. Supplied - Metric3mm
Length - Metric200mm
I.D. Recovered Max - Imperial0.039"
I.D. Recovered Max - Metric1mm
Product Overview
The HIS-3 3/1 CLR is a clear Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 3:1 shrink ratio. The 308-30315 tubing is useable for insulation and protection of cables and harnesses.
- 100°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- -55 to 135°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
I.D. Supplied - Imperial
0.118"
Length - Metric
200mm
I.D. Recovered Max - Metric
1mm
I.D. Supplied - Metric
3mm
I.D. Recovered Max - Imperial
0.039"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015