Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64101
Order Code1674232
Also Known AsHWPP8-PP-BK (25)
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €66.770 |
5+ | €58.420 |
10+ | €48.410 |
25+ | €43.400 |
50+ | €40.060 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€66.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64101
Order Code1674232
Also Known AsHWPP8-PP-BK (25)
Technical Datasheet
External Diameter - Imperial0.315"
External Diameter - Metric8mm
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial0.276"
Bundle Dia Max - Imperial0.354"
Bundle Dia Min - Metric7mm
Bundle Dia Max - Metric9mm
Product Range-
Product Overview
The HWPP8 BLACK is a Helawrap Cable Cover made of polypropylene. It is ideal for bundling and protecting cables and wires can be removed and reapplied easily. Due to its excellent flame-retardant properties Helawrap polyamide 6 VO is used wherever fire protection is essential.
- Quick and effortless to apply
- Good abrasion protection
- Special profile enables branching off cable at any point
- Can be removed and reapplied often
- Handy applicator tool included
- UL94HB Flammability
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
External Diameter - Imperial
0.315"
Wrap Material
Polypropylene
Reel Length (Imperial)
82ft
Bundle Dia Min - Imperial
0.276"
Bundle Dia Min - Metric
7mm
Product Range
-
External Diameter - Metric
8mm
Wrap Colour
Black
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
0.354"
Bundle Dia Max - Metric
9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8