Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-81900
Order Code1168984
Also Known AsIT18FL-PA66-NA (100)
Technical Datasheet
99 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.450 |
10+ | €18.000 |
25+ | €17.540 |
100+ | €16.610 |
250+ | €16.280 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€18.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-81900
Order Code1168984
Also Known AsIT18FL-PA66-NA (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length110mm
Cable Tie Width2.3mm
Cable Bundle Diameter Max19mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeIdentification
Product Range-
Product Overview
The IT18FL-NAT(100 PACK) is a 110mm natural Cable Tie made of nylon 6.6 (polyamide 6.6). This cable can be marked either on-site or after bundling has taken place and also can be marked manually using the T82S-series of indelible marker pens. These cable ties are suitable for the identification and securing of cable bundles, saving valuable installation time by using just one product to both secure and identify.
- -40 to 85°C Continuous operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
110mm
Cable Bundle Diameter Max
19mm
Cable Tie Type
Identification
Cable Tie Colour
Natural
Cable Tie Width
2.3mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048