Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No231-10200 KB2-PA66-BK
Order Code1168933
Also Known AsKB2-PA66-BK (100)
Your Part Number
Technical Datasheet
48,322 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.376 |
| 100+ | €0.365 |
| 500+ | €0.356 |
Price for:Each
Minimum: 10
Multiple: 10
€3.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No231-10200 KB2-PA66-BK
Order Code1168933
Also Known AsKB2-PA66-BK (100)
Technical Datasheet
Thread SizeNo.6 (3.5dia)
Cable Clamp / Clip TypeScrew Mount Cable Clip
Internal Diameter12.6mm
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourBlack
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
External Length26.4mm
External Width14.3mm
Height31.1mm
Product Range-
Product Overview
The KB2 is a black Cable Clamp made of polyamide 6.6 (PA66) acting as both a bush to protect the cable and a stress relief to avoid pulling the wires from their connections the KB range are simple to install using just 1 screw. It is ideal for use in domestic appliances to protect and fix cables on entry into the appliance.
Applications
Building Automation, Safety, Power Management, Industrial
Technical Specifications
Thread Size
No.6 (3.5dia)
Internal Diameter
12.6mm
Cable Clamp / Clip Colour
Black
Gland Colour
Black
External Width
14.3mm
Product Range
-
Cable Clamp / Clip Type
Screw Mount Cable Clip
Cable Clamp / Clip Material
Nylon (Polyamide)
Cable Gland Material
Nylon (Polyamide)
External Length
26.4mm
Height
31.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536