Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-24850 KR8G5-PA66HS-BK
Order Code1169012
Also Known AsKR8G5-PA66HS-BK (100)
Your Part Number
Technical Datasheet
133 In Stock
25 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.210 |
| 5+ | €51.340 |
| 10+ | €50.470 |
| 25+ | €49.600 |
| 50+ | €46.990 |
| 100+ | €46.050 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€52.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-24850 KR8G5-PA66HS-BK
Order Code1169012
Also Known AsKR8G5-PA66HS-BK (100)
Technical Datasheet
Mounting Hole Dia6.5mm
Length25mm
Width14.5mm
Height12mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Black nylon cable tie mounts with single screw fixing
- Suitable for use with cable ties to ensure secure fixing of cable bundles
Technical Specifications
Mounting Hole Dia
6.5mm
Width
14.5mm
SVHC
No SVHC (25-Jun-2025)
Length
25mm
Height
12mm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2