Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-26304 LKM-PA66-NA
Order Code1169056
Also Known AsLKM-PA66-NA (100)
Your Part Number
Technical Datasheet
252 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.780 |
| 10+ | €15.560 |
| 25+ | €12.890 |
| 100+ | €11.560 |
| 250+ | €11.330 |
| 500+ | €11.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€17.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-26304 LKM-PA66-NA
Order Code1169056
Also Known AsLKM-PA66-NA (100)
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6mm
Mount ColourNatural
Mount MaterialNylon 6 (Polyamide 6)
Length27mm
Width12mm
Height5mm
Product Range-
Product Overview
The LKM-NAT(100 PACK) is a natural colour Cable-tie Mount made of polyamide 6.6 and with this screw fix mount it is possible to install the cable sideways. The LKM series compact design mounts are ideal for securing large, heavier, bundles and will accept cable ties up to 8mm wide. In areas with limited space this mounting base allows the cable to be offset from the fixing hole and can be installed in the equipment prior to the cable installation.
- UL94V-2 Flammability rating
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
27mm
Height
5mm
Mounting Hole Dia
6mm
Mount Material
Nylon 6 (Polyamide 6)
Width
12mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167