Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28705
Order Code1168951
Also Known AsMB3A-PA66-WH (50)
Technical Datasheet
698 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.950 |
10+ | €15.510 |
25+ | €15.440 |
100+ | €15.360 |
250+ | €15.290 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€15.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28705
Order Code1168951
Also Known AsMB3A-PA66-WH (50)
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3.1mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width19mm
Height3.8mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MB series from HellermannTyton are self adhesive, screw fixing cable tie mounts. The cable tie mounts are used where speed, simplicity and a firm fixing base are required. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts are impractical or undesirable.
- Screw or self-adhesive versions
- Simple to install with a screw or bolt
- Excellent security, particularly in areas of high vibration
- Maximum adhesive surface area to achieve high pull-off force
- 4way entry for cable tie for quicker and more flexible installation
- Polyamide 6.6 material
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
19mm
Height
3.8mm
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
3.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028