Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMLT8SS5.M3P
Order Code4285309
Product RangeMLT Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €102.340 |
5+ | €100.460 |
10+ | €96.790 |
25+ | €93.780 |
50+ | €91.020 |
100+ | €88.830 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€102.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMLT8SS5.M3P
Order Code4285309
Product RangeMLT Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length230mm
Cable Tie Width5mm
Cable Bundle Diameter Max60mm
Minimum Loop Tensile Strength420N
Cable Tie TypeFold Lock
Product RangeMLT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
230mm
Cable Bundle Diameter Max
60mm
Cable Tie Type
Fold Lock
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
5mm
Minimum Loop Tensile Strength
420N
Product Range
MLT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005