Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-24419 MP4M3-PA66-NA
Order Code1079549
Also Known As5022660313127
Your Part Number
Technical Datasheet
2,259 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.720 |
| 10+ | €1.510 |
| 100+ | €1.250 |
| 500+ | €1.230 |
| 1000+ | €1.200 |
| 2500+ | €1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€1.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-24419 MP4M3-PA66-NA
Order Code1079549
Also Known As5022660313127
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.7mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length139.8mm
Width12.7mm
Height-
Product Range-
Product Overview
The MP4M3 is a Cable Mounting Plate made of polyamide 6.6 with screw fixing mounting. The applications required where each cable run to be firmly held in place but separately from adjacent cable runs.
- Simple to fix with two screws
- Cables are fixed by using a cable tie through any combination of the available slots
- UL94V-2 Flammability
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
139.8mm
Height
-
Mounting Hole Dia
3.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005221