Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00500
Order Code1169055
Product RangeRB Series
Also Known AsRB14-PA66-BK (50)
Technical Datasheet
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.570 |
10+ | €11.590 |
25+ | €11.280 |
100+ | €10.940 |
250+ | €10.650 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€12.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00500
Order Code1169055
Product RangeRB Series
Also Known AsRB14-PA66-BK (50)
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourBlack
External Length33mm
External Width28mm
Height16mm
Product RangeRB Series
Product Overview
The RB14-BLK(50PACK) is a black Self-adhesive Clip made of nylon 6.6 (polyamide 6.6). This clip is designed for applications whose fixing holes would be impractical or unsightly. Bundles are easily snapped into or out of clips. The RB clips suit diameters of 1/8, 5/16 and 1/2-inch. Ideal for cable and pipe bundles.
- Self adhesive one-piece fixing clip/clamp for quick and easy installation
- Flat design for use in limited space
- For difficult to access applications, or areas where fixing holes are unacceptable
- Designed to hold wires, cables or hoses without cable tie
- Polyamide 6.6 material
- Synthetic rubber adhesive
- -40°C to 85°C Operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
33mm
Height
16mm
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
28mm
Product Range
RB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22