Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-13604
Order Code1169050
Also Known AsRB8-PA66-NA (50)
Technical Datasheet
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.730 |
10+ | €18.260 |
25+ | €17.790 |
100+ | €16.820 |
250+ | €16.480 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€18.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-13604
Order Code1169050
Also Known AsRB8-PA66-NA (50)
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourNatural
External Length25mm
External Width25mm
Height11.5mm
Product Range-
Product Overview
The RB8-NAT(50 PACK) is a natural synthetic rubber Self-adhesive Clip made of nylon 66 (polyamide 66). This clip is ideal for use in applications which are difficult to access or for areas where self adhesive is the only possible fixing method.
- One-piece clip for quick and easy installation
- Designed to hold wires, cables or hoses without a cable tie
- Flat design for use with limited space
Applications
Alternative Energy, Logistics, Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
25mm
Height
11.5mm
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12