Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41001
Order Code1674214
Also Known AsSBPE1.5-PE-BK (30)
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.900 |
10+ | €16.430 |
25+ | €15.960 |
100+ | €15.120 |
250+ | €14.820 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€16.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41001
Order Code1674214
Also Known AsSBPE1.5-PE-BK (30)
Technical Datasheet
External Diameter - Imperial0.059"
External Diameter - Metric1.5mm
Wrap MaterialPolyethylene
Wrap ColourBlack
Reel Length (Imperial)98ft
Reel Length (Metric)30m
Bundle Dia Min - Imperial0.063"
Bundle Dia Max - Imperial0.315"
Bundle Dia Min - Metric1.6mm
Bundle Dia Max - Metric8mm
Product Range-
Product Overview
The SBPE1.5 BLACK is a Standard Spiral Binding made of polyethylene for general applications. It is Available in flame retardant PA6 (SBPAV0) and high performance PTFE (SBPTFE). It is a versatile way of protecting and tidying wires, cables and tubes, wires can easily be broken out at any point.
- Organizes and protects cables and hoses
- Suitable for retro-fitting
- Cables branch out at any point
- UL94HB Flammability
Applications
Industrial
Technical Specifications
External Diameter - Imperial
0.059"
Wrap Material
Polyethylene
Reel Length (Imperial)
98ft
Bundle Dia Min - Imperial
0.063"
Bundle Dia Min - Metric
1.6mm
Product Range
-
External Diameter - Metric
1.5mm
Wrap Colour
Black
Reel Length (Metric)
30m
Bundle Dia Max - Imperial
0.315"
Bundle Dia Max - Metric
8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2