Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No621-80008 SS TOOL-MET-BU
Order Code303150
Also Known AsSS TOOL-MET
Your Part Number
Technical Datasheet
825 In Stock
150 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.780 |
| 5+ | €44.440 |
| 10+ | €44.010 |
| 25+ | €43.430 |
| 50+ | €39.630 |
| 100+ | €38.840 |
Price for:Each
Minimum: 1
Multiple: 1
€46.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No621-80008 SS TOOL-MET-BU
Order Code303150
Also Known AsSS TOOL-MET
Technical Datasheet
Accessory TypeExpandable Markers and Sleeves Application Tool
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SS from Hellermanntyton is a pronged expansion tool. It is used to ensure speedy and precise application of expandable markers and sleeves.
- Bundle diameter range from 1.2mm to 2mm
- Maximum length of marker is 20mm
Technical Specifications
Accessory Type
Expandable Markers and Sleeves Application Tool
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22